357-030-453-168

Heilind Number:EDA357-030-453-168
Manufacturer:EDAC
Manufacturer Number:357-030-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-453-168

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with a 5 A amperage rating. Its single-row design with 30 positions and .156-inch pitch offers seamless connectivity for your electronic components. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing long-lasting conductivity. With a right-angle mount orientation and a row spacing of .2 inches, this connector is perfect for space-saving applications. Operate with peace of mind knowing that it can withstand temperatures ranging from -40 to 105°C. Trust in our high-quality Card Edge Connector to elevate the performance of your PCB systems.