357-030-453-178

Heilind Number:EDA357-030-453-178
Manufacturer:EDAC
Manufacturer Number:357-030-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-453-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in printed circuit boards. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance. Its single row configuration with 30 positions allows for efficient signal transmission, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on the PCB. Its right-angle mount orientation provides flexibility in PCB design, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this connector for your critical board-to-board connections in industrial, telecommunications, and automotive applications. Elevate your connectivity game with the 357-030-453-178 Card Edge Connector.