357-030-454-102

Heilind Number:EDA357-030-454-102
Manufacturer:EDAC
Manufacturer Number:357-030-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-454-102

Detailed Description

Upgrade your PCB connectivity with our 357-030-454-102 Card Edge Connector. Designed for high-performance applications, this connector ensures reliable power transmission with a 5A amperage rating. Its durable black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance in even the most demanding environments. With a single row design and 30 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Featuring a convenient right-angle mount orientation, this connector is versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connectivity.