357-030-454-103

Heilind Number:EDA357-030-454-103
Manufacturer:EDAC
Manufacturer Number:357-030-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-454-103

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-030-454-103. Designed for high-performance applications, this connector is a must-have for any electronics enthusiast or professional. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only looks great but also ensures reliable and durable connectivity. The copper alloy contacts guarantee efficient power transmission, with a maximum amperage of 5A. This single-row connector features 30 positions, spaced at a pitch of .156 inches with .2 inches row spacing, perfect for precise and secure connections on your circuit board. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this Card Edge Connector is suitable for even the most demanding environments. Upgrade your PCB design with this essential component, available in our extensive range of connectors.