357-030-454-104

Heilind Number:EDA357-030-454-104
Manufacturer:EDAC
Manufacturer Number:357-030-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-454-104

Detailed Description

Introducing our 357-030-454-104 Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal performance, this connector boasts a single row configuration with 30 positions, offering reliable contact points for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures longevity and stability in operation. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. The right-angle mount orientation allows for efficient installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in this black card edge connector to deliver exceptional connectivity and functionality in your electronic projects.