357-030-454-107

Heilind Number:EDA357-030-454-107
Manufacturer:EDAC
Manufacturer Number:357-030-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-454-107

Detailed Description

Introducing our 357-030-454-107 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row, 30 positions, and a pitch of .156 inches, it offers efficient connectivity in a compact form factor. The contact material, crafted from copper alloy, guarantees reliable signal transmission. Its right-angle mount orientation makes it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications in demanding environments. Trust in its high amperage rating of 5A for consistent power delivery. Elevate your PCB design with the 357-030-454-107, the perfect solution for robust and efficient connectivity.