357-030-454-108

Heilind Number:EDA357-030-454-108
Manufacturer:EDAC
Manufacturer Number:357-030-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-454-108

Detailed Description

Introducing our 357-030-454-108 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed with precision and performance in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any operating environment. With a single row layout and 30 positions, it offers ample connectivity for your projects. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its right-angle mount orientation makes it space-saving and convenient for installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for a wide range of applications. Upgrade your connectivity with the 357-030-454-108 Card Edge Connector.