357-030-454-112

Heilind Number:EDA357-030-454-112
Manufacturer:EDAC
Manufacturer Number:357-030-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-454-112

Detailed Description

Introducing our 357-030-454-112 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector features a single row layout with 30 positions, providing ample room for your connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. The copper alloy contact material ensures optimal conductivity, while the black housing adds a touch of sophistication to your design. With a pitch of .156 inches and right-angle mount orientation, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries, from telecommunications to automotive. Trust in the quality and performance of our Card Edge Connector to elevate your PCB assembly process.