357-030-454-158

Heilind Number:EDA357-030-454-158
Manufacturer:EDAC
Manufacturer Number:357-030-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-454-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe power transmission, meeting stringent industry standards. With a single row layout featuring 30 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees optimal conductivity, while the black housing adds a sleek touch to your design. Perfect for right-angle mounting, it allows for efficient board-to-board connections in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your electronic projects. Upgrade to the 357-030-454-158 and experience unparalleled performance in your PCB designs.