357-030-455-201

Heilind Number:EDA357-030-455-201
Manufacturer:EDAC
Manufacturer Number:357-030-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-455-201

Detailed Description

Introducing our 357-030-455-201 Card Edge Connector, the reliable and high-performance solution for your PCB connectivity needs. Engineered for optimal functionality, this connector features a sleek black design that not only enhances aesthetics but also ensures seamless integration into your electronic devices. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Each connector is designed with precision, offering two rows of copper alloy contacts for efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy and secure connections, with a total of 30 positions available for versatile use. Whether you're working on a complex circuit board or a simple project, this connector's straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in the quality and performance of our Card Edge Connector to deliver consistent and reliable connectivity, ensuring the smooth operation of your electronic systems. Explore our full range of connectors in the Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.