357-030-455-203

Heilind Number:EDA357-030-455-203
Manufacturer:EDAC
Manufacturer Number:357-030-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-455-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic devices. This sleek and durable connector, with its black housing made of UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety in operation. Engineered for optimal performance, it features two rows of 30 copper alloy contacts, capable of handling up to 5A of current. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for use in various environments. Trust in our product to deliver efficient and secure connectivity in your electronic applications.