357-030-455-204

Heilind Number:EDA357-030-455-204
Manufacturer:EDAC
Manufacturer Number:357-030-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-455-204

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 30 positions, it offers ample connectivity options for your projects. The contact material, crafted from high-quality Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to perform reliably in any environment. Its .156-inch pitch and .2-inch row spacing enable easy installation and space-saving design. Trust in the superior quality and precision engineering of our Card Edge Connector for all your connectivity needs.