357-030-455-207

Heilind Number:EDA357-030-455-207
Manufacturer:EDAC
Manufacturer Number:357-030-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-455-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and secure board-to-board PCB connections. This essential component boasts exceptional durability and reliability, with a housing made of UL 94V-0 Thermoplastic Polyester ensuring top-notch safety standards. Featuring two rows of meticulously crafted Copper Alloy contacts, this connector guarantees optimal conductivity and signal integrity. With a pitch of .156 inches and 30 positions, it offers versatile connectivity options for various electronic applications. The sleek black design adds a touch of sophistication, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in our Card Edge Connector to deliver superior performance, meeting the highest industry standards with every connection.