357-030-455-208

Heilind Number:EDA357-030-455-208
Manufacturer:EDAC
Manufacturer Number:357-030-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-455-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features two rows of 30 positions each, ensuring seamless integration on your PCB. Constructed from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation simplifies installation, making it ideal for board-to-board PCB connections. Trust in the quality of our connector to meet your electronic connectivity needs efficiently.