357-030-455-212

Heilind Number:EDA357-030-455-212
Manufacturer:EDAC
Manufacturer Number:357-030-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-455-212

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for high performance in demanding applications, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester for superior safety and reliability. With a dual-row configuration and thirty positions, it facilitates efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. Crafted from copper alloy, the contacts ensure optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in any environment. Trust in its quality and precision for all your connectivity needs.