357-030-455-258

Heilind Number:EDA357-030-455-258
Manufacturer:EDAC
Manufacturer Number:357-030-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-455-258

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely crafted Copper Alloy contacts, each with a pitch of .156 inches, it guarantees seamless signal transmission. The 30 positions available allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and superior construction to optimize your PCB connections. Upgrade to the 357-030-455-258 and experience unparalleled performance.