357-030-455-268

Heilind Number:EDA357-030-455-268
Manufacturer:EDAC
Manufacturer Number:357-030-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-455-268

Detailed Description

Introducing the 357-030-455-268 Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing provide optimal positioning for 30 connections, making it perfect for a wide range of PCB applications. Designed for ease of installation, its straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in the 357-030-455-268 to deliver seamless connectivity and performance excellence.