357-030-455-278

Heilind Number:EDA357-030-455-278
Manufacturer:EDAC
Manufacturer Number:357-030-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-455-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures robust and reliable performance in demanding environments. With two rows and 30 positions, it offers ample connectivity options for your PCBs. The 0.156-inch pitch and 0.2-inch row spacing facilitate easy installation and optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its sleek black design adds a touch of sophistication to your electronic assemblies. Trust in the quality and precision of our Card Edge Connector for all your connectivity needs.