357-030-456-202

Heilind Number:EDA357-030-456-202
Manufacturer:EDAC
Manufacturer Number:357-030-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-456-202

Detailed Description

Introducing our 357-030-456-202 Card Edge Connector, designed to provide reliable and high-performance connectivity for your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also complies with safety standards. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 30 positions, it ensures efficient data transmission. The straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in the quality and precision of this connector for seamless board-to-board connections in your electronic projects.