357-030-456-203

Heilind Number:EDA357-030-456-203
Manufacturer:EDAC
Manufacturer Number:357-030-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-456-203

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sophisticated black hue, this connector is not only visually appealing but also built to last. With a double row design and copper alloy contacts, it ensures optimal conductivity and performance. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 30 positions allow for versatile connectivity. Designed for straight mounting orientation, it effortlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity with our high-quality Card Edge Connector.