357-030-456-204

Heilind Number:EDA357-030-456-204
Manufacturer:EDAC
Manufacturer Number:357-030-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-456-204

Detailed Description

Introducing our Black Card Edge Connector, meticulously engineered for unparalleled performance in PCB connectivity. With a robust design featuring UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, this connector ensures reliable power and signal transmission in even the most demanding environments. Its dual-row configuration, with 30 positions spaced at .156 inches, offers extensive connectivity options while maintaining a compact footprint. The Straight mount orientation facilitates easy installation onto PCBs, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is not only durable but also versatile. Trust in its 5A amperage rating and superior construction to meet your connectivity needs with precision and efficiency. Explore the future of PCB connectors with this cutting-edge solution.