357-030-456-207

Heilind Number:EDA357-030-456-207
Manufacturer:EDAC
Manufacturer Number:357-030-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-456-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for reliable and efficient performance. This sleek black connector, SKU 357-030-456-207, boasts a 5A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. With two rows of 30 positions, each featuring copper alloy contacts, this connector ensures secure and seamless data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Trust in our high-quality connector to streamline your board-to-board connections with precision and ease. Explore more in our vast range of connectors under the Products category.