357-030-456-278

Heilind Number:EDA357-030-456-278
Manufacturer:EDAC
Manufacturer Number:357-030-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-456-278

Detailed Description

Introducing our Black Card Edge Connector, a reliable and high-performance solution for seamlessly connecting circuit boards. Designed for efficiency and durability, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and performance even in challenging environments. With two rows of Copper Alloy contacts, each spaced at .156 inches apart, it offers a total of 30 positions for secure and precise connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality in various conditions. Ideal for use in a wide range of applications, this connector is a must-have for any PCB assembly project. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.