357-030-457-101

Heilind Number:EDA357-030-457-101
Manufacturer:EDAC
Manufacturer Number:357-030-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-457-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row configuration and 30 positions, it offers ample connectivity options while maintaining a compact design. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Engineered for versatility, it features a right-angle mount orientation, perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted solution for demanding environments. Upgrade your connectivity with our Card Edge Connector, the perfect choice for professionals in the electronics industry.