357-030-457-103

Heilind Number:EDA357-030-457-103
Manufacturer:EDAC
Manufacturer Number:357-030-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-457-103

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in electronic devices. Crafted with precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, withstanding up to 5A of current. Featuring a single row configuration with 30 positions, it offers ample connectivity for your PCB assembly needs. The .156" pitch and .2" row spacing allow for efficient signal transmission, while the right-angle mount orientation enables flexible PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and performance, making it a must-have component in your electronic projects. Elevate your connectivity experience with the 357-030-457-103 Card Edge Connector.