357-030-457-104

Heilind Number:EDA357-030-457-104
Manufacturer:EDAC
Manufacturer Number:357-030-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-457-104

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance even in the most demanding environments. With a single row layout and 30 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating efficiently at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation allows for easy installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Trust in the quality and reliability of our Card Edge Connector for seamless interconnectivity in your electronic systems.