357-030-457-107

Heilind Number:EDA357-030-457-107
Manufacturer:EDAC
Manufacturer Number:357-030-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-457-107

Detailed Description

Introducing our Card Edge Connector ( 357-030-457-107), a sleek and reliable solution for your PCB connectivity needs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a stylish black finish, this connector is not only visually appealing but also built to last. With a single row design and 30 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches make for easy installation. Designed for right-angle mounting, it's perfect for compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance and reliability in any environment. Upgrade your setup with this essential component from our range of high-quality PCB connectors.