357-030-457-108

Heilind Number:EDA357-030-457-108
Manufacturer:EDAC
Manufacturer Number:357-030-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-457-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-030-457-108. Designed for precision and durability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With a single row layout and 30 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Its right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity standards with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.