357-030-457-112

Heilind Number:EDA357-030-457-112
Manufacturer:EDAC
Manufacturer Number:357-030-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-457-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-030-457-112. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row layout and 30 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transmission, while the 5A amperage rating ensures optimal performance. Its right-angle mount orientation allows for convenient installation, and with a pitch of .156 inches and row spacing of .2 inches, it's perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects. Elevate your PCB assembly with this essential component, available in our comprehensive range of products.