357-030-457-168

Heilind Number:EDA357-030-457-168
Manufacturer:EDAC
Manufacturer Number:357-030-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-457-168

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-030-457-168, engineered for seamless board-to-board PCB connections. Designed for uncompromising reliability, this connector features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With a single row layout and 30 positions, it offers ample connectivity options while maintaining a compact footprint. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. The right-angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in demanding environments. Trust in this essential component for your PCB assembly needs, where quality and functionality meet seamlessly.