357-030-457-178

Heilind Number:EDA357-030-457-178
Manufacturer:EDAC
Manufacturer Number:357-030-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-457-178

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for utmost reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 30 positions, it provides ample connectivity options while maintaining a compact footprint. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse industrial environments. Its right-angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches allow for easy integration into PCB designs. Trust in this connector for efficient and secure board-to-board connections in your electronic systems.