357-030-458-107

Heilind Number:EDA357-030-458-107
Manufacturer:EDAC
Manufacturer Number:357-030-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-458-107

Detailed Description

Introducing our 357-030-458-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and performance in mind, this connector features a single row layout with 30 positions, allowing for easy and efficient integration into your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures optimal conductivity and durability, even in demanding environments. With a pitch of .156 inches and right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in the black color, signifying its sleek and professional appearance, and rest assured with a 5A amperage rating for reliable power transmission. Elevate your connectivity with our Card Edge Connector, a essential component in our comprehensive lineup of high-quality PCB connectors.