357-030-458-158

Heilind Number:EDA357-030-458-158
Manufacturer:EDAC
Manufacturer Number:357-030-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-458-158

Detailed Description

Elevate your PCB connectivity with our Black Card Edge Connector, SKU 357-030-458-158. Designed for high-performance applications, this connector boasts a sleek right-angle mount orientation, ensuring seamless integration into your circuit board setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material and a pitch of .156 inches deliver reliable power and signal transmission, even in demanding environments. Featuring 30 positions in a single row layout, it offers ample connectivity options for your project. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and commercial applications. Trust in its quality and efficiency to optimize your PCB connections.