357-030-458-203

Heilind Number:EDA357-030-458-203
Manufacturer:EDAC
Manufacturer Number:357-030-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-458-203

Detailed Description

Introducing our 357-030-458-203 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made from high-quality Copper Alloy, it guarantees stable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 30 positions accommodate multiple connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial machinery to consumer electronics. Trust in our Card Edge Connector for efficient and secure PCB connectivity.