357-030-458-204

Heilind Number:EDA357-030-458-204
Manufacturer:EDAC
Manufacturer Number:357-030-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-458-204

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality copper alloy contacts, it offers reliable power transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for 30 positions, facilitating efficient signal transfer. Engineered for versatility, this connector features a right-angle mount orientation, perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in diverse environments. Trust in the superior quality of our Card Edge Connector for your PCB connectivity needs.