357-030-458-258

Heilind Number:EDA357-030-458-258
Manufacturer:EDAC
Manufacturer Number:357-030-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-458-258

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. This essential component features a sleek black color and is engineered for optimal performance, with a maximum amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The connector boasts 30 positions spread across two rows, with a pitch of .156 inches and row spacing of .2 inches, ensuring precise and secure connections. Its copper alloy contact material guarantees reliable conductivity. With a right-angle mount orientation, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in our Card Edge Connector for efficient and robust PCB connectivity in your projects.