357-030-458-268

Heilind Number:EDA357-030-458-268
Manufacturer:EDAC
Manufacturer Number:357-030-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-458-268

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connections in electronic PCB assemblies. Crafted with precision and durability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in demanding environments. With two rows of copper alloy contacts, each rated for 5 A, this connector offers a total of 30 positions with a pitch of .156 inches, providing ample connectivity options. Its convenient right-angle mount orientation and .2-inch row spacing make it easy to integrate into your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, industrial automation, and consumer electronics. Trust in the quality and reliability of our Card Edge Connector to power your innovations.