357-030-458-278

Heilind Number:EDA357-030-458-278
Manufacturer:EDAC
Manufacturer Number:357-030-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-458-278

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-030-458-278. Designed for optimal performance, this connector features two rows of 30 positions each, allowing for seamless integration on your PCB. The black housing, made of UL 94V-0 rated Thermoplastic Polyester, ensures durability and safety in any application. With a contact material of Copper Alloy, you can rely on excellent conductivity and corrosion resistance. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its 5A amperage rating and high-quality construction for dependable performance in your electronic projects. Explore our full range of connectors to find the perfect solution for your needs.