357-030-459-102

Heilind Number:EDA357-030-459-102
Manufacturer:EDAC
Manufacturer Number:357-030-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-459-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 30 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient power transfer, with a maximum amperage of 5A. Its right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide optimal signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly project. Upgrade your connectivity solutions with our premium Card Edge Connector.