357-030-459-103

Heilind Number:EDA357-030-459-103
Manufacturer:EDAC
Manufacturer Number:357-030-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-459-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector ( 357-030-459-103). Designed for high-performance applications, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a single row configuration and 30 positions, it offers seamless board-to-board connectivity. The contact material, made of Copper Alloy, guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right angle mount orientation allows for versatile placement in your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring efficient and dependable data transmission. Explore our full range of connectors under the Products category to discover more essential components for your electronic setups.