357-030-459-104

Heilind Number:EDA357-030-459-104
Manufacturer:EDAC
Manufacturer Number:357-030-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-459-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also ensures maximum safety and durability. The Copper Alloy contact material guarantees reliable conductivity, while the 30 positions and 1-row design offer ample connectivity options. Perfect for space-constrained environments, this connector features a compact pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures optimal performance even in harsh conditions. Trust in the 357-030-459-104 for efficient and secure PCB connections.