357-030-459-108

Heilind Number:EDA357-030-459-108
Manufacturer:EDAC
Manufacturer Number:357-030-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-459-108

Detailed Description

Introducing our Card Edge Connector, perfect for seamless board-to-board PCB connections in electronic devices. This sleek and durable connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With a single row design and 30 positions, it offers ample connectivity for various applications. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Its convenient right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Trust in the 357-030-459-108 for efficient and secure PCB connections in your next project.