357-030-459-158

Heilind Number:EDA357-030-459-158
Manufacturer:EDAC
Manufacturer Number:357-030-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-459-158

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior safety and longevity. With a single row layout and 30 positions, it offers ample connectivity for your electronic components. The copper alloy contacts provide efficient power transmission, capable of handling up to 5A of current. Perfect for space-saving installations, its right-angle mount orientation allows for seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in the quality and performance of our Card Edge Connector to elevate your connectivity solutions.