357-030-459-178

Heilind Number:EDA357-030-459-178
Manufacturer:EDAC
Manufacturer Number:357-030-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-459-178

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row with 30 positions, ensuring efficient signal transmission in any application. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is achieved with ease. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Ideal for use in a wide range of electronic devices, this Card Edge Connector in sleek black color delivers superior performance and longevity. Upgrade your PCB connections with this essential component, available now.