357-030-459-201

Heilind Number:EDA357-030-459-201
Manufacturer:EDAC
Manufacturer Number:357-030-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-459-201

Detailed Description

Introducing our 357-030-459-201 Card Edge Connector, the essential link for seamless PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows and thirty positions, it offers ample connectivity options with a pitch of .156 inches, perfect for high-density boards. Crafted with copper alloy contacts, it guarantees reliable and efficient signal transmission. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Trust in the 357-030-459-201 for robust and dependable board-to-board connections in your projects.