357-030-459-202

Heilind Number:EDA357-030-459-202
Manufacturer:EDAC
Manufacturer Number:357-030-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-459-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed to deliver reliable connectivity in a variety of applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and 30 positions, it offers ample connectivity options. The right-angle mount orientation is perfect for space-saving installations, while the wide operating temperature range of -40 to 105°C guarantees performance in even the harshest environments. Trust in this connector for seamless board-to-board connections in your electronic designs.