357-030-459-203

Heilind Number:EDA357-030-459-203
Manufacturer:EDAC
Manufacturer Number:357-030-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-459-203

Detailed Description

Introducing our durable and efficient Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures safe and reliable performance. With a pitch of .156 inches and two rows of 30 positions each, it offers ample space for secure board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of industrial and commercial applications. Trust in its 5A amperage rating and robust construction for uninterrupted power and data transmission. Elevate your electronic assemblies with the superior quality of our Card Edge Connector.