357-030-459-204

Heilind Number:EDA357-030-459-204
Manufacturer:EDAC
Manufacturer Number:357-030-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-459-204

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with 30 positions spaced at a pitch of .156 inches, it offers reliable power and signal transmission. The right-angle mount orientation allows for efficient board-to-board connections, while its 5A amperage and wide operating temperature range of -40 to 105°C ensure optimal performance in diverse environments. Trust in this essential component for your connectivity needs in various applications, from consumer electronics to industrial machinery. Elevate your design with our Card Edge Connector.