357-030-459-207

Heilind Number:EDA357-030-459-207
Manufacturer:EDAC
Manufacturer Number:357-030-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-459-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed to optimize connectivity in your PCB applications. Engineered for reliability, this essential component features two rows of 30 positions each, ensuring seamless communication between boards. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity, even in harsh environments. The black color and right-angle mount orientation offer versatility in installation, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in its quality and performance, and elevate your connectivity solutions with ease.