357-030-459-208

Heilind Number:EDA357-030-459-208
Manufacturer:EDAC
Manufacturer Number:357-030-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-459-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, boasting a sleek black design that seamlessly integrates into your electronic setup. Engineered for reliability, this connector is capable of handling up to 5A of power, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. Featuring two rows of contacts made from Copper Alloy, each with a pitch of .156 inches and spaced .2 inches apart, this connector offers precise and efficient signal transmission. With 30 positions available, it provides ample connectivity options. Its right angle mount orientation allows for flexible PCB placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic projects with this essential component, available in our comprehensive selection of PCB connectors.